NU-LINK2-PRO

Nuvoton
503-NU-LINK2-PRO
NU-LINK2-PRO

製造商:

說明:
硬件調試器 Tool for NuMicro

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,860.58 NT$5,860.58

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 硬件調試器
RoHS:  
Debuggers / Programmers
NuMicro MCUs
ARM
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
用於: IAR EWARM, Keil MDK, NuEclipse GCC
接口類型: SWD, USB
工作電源電壓: 1.8 V, 2.5 V, 3.3 V, 5 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
3A991.a.2

Nu-Link2-Pro Debugger & Programmer

Nuvoton Nu-Link2-Pro Debugger and Programmer provides Serial Wire Debug (SWD) and Embedded Trace Macrocell (ETM) debugging and emulator support for the NuMicro® family microcontrollers. The usage of Nu-Link2-Pro varies from software and hardware development to mass production. This device enhances the SWD interface speed of the previous-generation Nu-Link-Pro, and the programming speed of Nu-Link2-Pro is faster than the previous generation of Nu-Link-Pro. The users can update the Nu-Link2-Pro firmware through drag-and-drop programming, which can support the Arm® DAPLink debugging and programming adapter. The Nu-Link2-Pro provides three kinds of offline programming file storage methods, including built-in large-capacity memory space, Micro SD card, and USB Flash drive. This makes mass production programming easier.