PTC-04

Melexis
482-PTC-04
PTC-04

製造商:

說明:
編程器 - 基於通用及存儲 Programming tool for Melexis devices

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$35,946.84 NT$35,946.84

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 編程器 - 基於通用及存儲
RoHS:  
Universal Programmers
PTC Devices
48 V
品牌: Melexis
接口類型: I2C
最高工作溫度: + 55 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Programmers - Universal & Memory Based
系列: PTC-04
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 1.678 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

PTC-04 Programmer for Melexis PTC Devices

Melexis PTC-04 Programmer for Melexis PTC Devices is designed to calibrate the Melexis families of programmable ICs. This programmer is designed to be easily adapted to a standard PC and an application module to allow the calibration of programmable sensor ICs within the operating environment. The PTC-04 programmer contains its programmable power supply and measurement circuitry. Like a standard EEPROM programmer, the PTC-04 adds many features such as 16-bit voltage, current measurement capability, and configuration options that will accommodate users from prototyping directly into production.