STEVAL-LLL006V1

STMicroelectronics
511-STEVAL-LLL006V1
STEVAL-LLL006V1

製造商:

說明:
LED 照明開發工具 Smart LED driver using 6LoWPAN Mesh network for outdoor street lighting

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,161.20 NT$5,161.20

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
HVLED001A
90 VAC to 300 VAC
Bulk
品牌: STMicroelectronics
輸出電流: 700 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL006V1智能LED驅動器板

STMicroelectronics STEVAL-LLL006V1智能LED驅動器板以全面的功率管理和無線連結評估高功率LED解決方案。此板整合基於HVLED001A高電壓LED驅動程式的智能功率轉換階。STEVAL-LLL006V1智能LED驅動器板包括能通過內建SPSGRFC收發器模式接收遠端開啟、關閉和微調指令的STM32L071KZ微控制器。此LED驅動器板的功能可通過資料集中器單元(DCU)和移動Android應用程序進行過評估。該移動應用程序收集6LoWPAN網網絡中評估板上微控制器和RF模組代表的照明節點。