LP8864EVM

Texas Instruments
595-LP8864EVM
LP8864EVM

製造商:

說明:
LED 照明開發工具 LP8864-Q1 4-channel automotive display L

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,201.24 NT$12,201.24

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
4 Channel LED Driver
3 V to 48 V
LP8864
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP8864EVM LED Driver Evaluation Module (EVM)

Texas Instruments LP8864EVM LED Driver Evaluation Module (EVM) helps designers evaluate the characteristics, operation, and performance of the LP8864(S)-Q1. The LP8864(S)-Q1 is a 4-channel high-efficiency LED driver for automotive display LED backlighting. The Texas Instruments LP8864(S)-Q1 integrates a boost or SEPIC controller and four high-precision current sinks. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. The four current sinks support phase shifting that is automatically adjusted based on the number of channels in use. LED brightness can be controlled through the I2C interface or PWM input. The product also supports extensive fault detection features.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.