DEV-13735

SparkFun
474-DEV-13735
DEV-13735

製造商:

說明:
LED 照明開發工具 Blink any color you need! Use the LilyPad RGB LED board as a simple indicator or by pulsing the red green and blue channels you can produce a broad variety of colors. Each of the colors in the RGB LED are connected to one of the sew tabs on the b

庫存量: 50

庫存:
50 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$206.14 NT$206.14

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: LED 照明開發工具
RoHS: N
Evaluation Boards
LilyPad
品牌: SparkFun
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.891 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LilyPad RGB LED

SparkFun LilyPad RGB LED is a wearable LED board designed for use as a simple indicator or for producing a broad variety of colors. This RGB LED is made of three tiny LEDs connected together. Each color in the LED is connected to one of the sew tabs on the board labeled R, G, and B. SparkFun Lilypad RGB LED provides a common ground tab (cathode) for the individual red, green, and blue LEDs. This RGB LED features an outer diameter of 20mm and a thin 0.8mm PCB.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.