DFR0507

DFRobot
426-DFR0507
DFR0507

製造商:

說明:
顯示開發工具 Firebeetle Covers- OLED12864 Display

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$438.60 NT$438.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
UG-2864HLBEG01
3.7 V to 5.5 V
I2C
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Display Development Tools
系列: FireBeetle
原廠包裝數量: 1
子類別: Development Tools
顯示區: 0.96 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8524120000
JPHTS:
852412000
TARIC:
8524120000
BRHTS:
85241200
ECCN:
EAR99

FireBeetle Covers - DFR0507 OLED Display Module

DFRobot FireBeetle Covers - DFR0507 OLED Display Module features a 128 x 64 resolution OLED screen and a version of SSD1360 driver. This display module supports Arduino library and micro python, providing full compatibility with the Gravity I²C OLED-2864 screen through the I²C interface. The OLED screen consists of a protective frame to protect the screen and the finger from getting scratched on the edge of the glass. The DFR0507 Display Module integrates OLED 12864 display with the GT30L24A3W Chinese / foreign font library chip and the BMA220 three-axis accelerometer. This display module exhibits an analog directional key and two independent digital keys, A and B.