B-G474E-DPOW1

STMicroelectronics
511-B-G474E-DPOW1
B-G474E-DPOW1

製造商:

說明:
LED 照明開發工具 Discovery kit with STM32G474RE MCU

庫存量: 73

庫存:
73
可立即送貨
在途量:
109
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,782.32 NT$2,782.32

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Development Kits
STM32G474RE
ARM Cortex M4
Bulk
品牌: STMicroelectronics
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32
每件重量: 161.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

B-G474E-DPOW1發現套件

STMicroelectronics B-G474E-DPOW1發現套件是一種用於STM32G474RET6微控制器的數碼功率解決方案和完整的演示與開發平台。綜合利用STM32G474RET6提供的面向HRTimer的新功能、96K位元內建RAM、數學加速器功能及USBPD 3.0。B-G474E-DPOW1發現套件基於USB 2.0 FS Type-C™連接器介面,有助於使用者對數碼功率應用進行原型設計,例如升降壓轉換器、RGB功率LED照明或D級音訊放大器。此套件不需要進行任何單獨探測,因為它集成了STLINK-V3E調試器和編程器。B-G474E-DPOW1發現套件附帶全面的軟件HAL庫及各種套裝軟件範例。