AC320005-4

Microchip Technology
579-AC320005-4
AC320005-4

製造商:

說明:
顯示開發工具 High-Performance WQVGA Display Module with Max-Touch(r)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,045.92 NT$11,045.92

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 顯示開發工具
RoHS:  
Display Shields
MXT336
Parallel
品牌: Microchip Technology
用於: QT1070
產品類型: Display Development Tools
系列: SDEVSY
原廠包裝數量: 1
子類別: Development Tools
每件重量: 340.825 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AC320005-4 WQVGA Display Module

Microchip Technology AC320005-4 WQVGA Display Module is a high-performance 4.3" module with maxTouch®. This display module is designed for evaluating the microchip graphics solution and graphics library for 32-bit microcontrollers. The AC320005-4 Display Module is compatible with the Multimedia Expansion Board II, as well as with Xplained Pro and Xplained Ultra Development Boards. 

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。