104030087

Seeed Studio
713-104030087
104030087

製造商:

說明:
顯示開發工具 Seeed Studio Round Display for XIAO - 1.28" Touch Screen, 240x240 resolution, Smart Home, Wearables

庫存量: 37

庫存:
37
可立即送貨
在途量:
36
預期2026/5/8
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$612.00 NT$612.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
RoHS:  
Expansion Boards
USB
品牌: Seeed Studio
尺寸: 43 mm x 43 mm
顯示器類型: LCD
用於: XIAO
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

XIAO系列產品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.