STEVAL-ILL090V1

STMicroelectronics
511-STEVAL-ILL090V1
STEVAL-ILL090V1

製造商:

說明:
LED 照明開發工具 Evaluation kit for the ALED8102S 8-channel LED driver with direct switch control

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,712.86 NT$2,712.86

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 27.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-ILL090V1 Evaluation Kit

STMicroelectronics STEVAL-ILL090V1 Evaluation Kit is based on the ALED8102SXTTR LED driver, which is controlled by an STM8 MCU. The STEVAL-ILL090V1 is supplied using a USB mini connector or through J2 connected to a 12V power supply. The board implements two automotive scenarios that can select via the SW2 switch. The first one is an ambient light scenario based on three RGB LEDs with configurable brightness and color.