STEVAL-LLL004V1

STMicroelectronics
511-STEVAL-LLL004V1
STEVAL-LLL004V1

製造商:

說明:
LED 照明開發工具 75 W digitally controlled constant current LED driver reference design

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,790.26 NT$4,790.26

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
RoHS:  
Development Boards
STM32F071CBT6, STD11N60M2-EP, VIPER012LS
ARM Cortex M0
85 VAC to 265 VAC
STEVAL-LLL004V1
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 500 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 235.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
ECCN:
3A991.a.2

STEVAL-LLL004V1 LED Driver

STMicroelectronics STEVAL-LLL004V1 LED Driver is a digitally controlled constant current LED driver. The PFC stage and the two DC-DC converters are designed to work in transition mode to optimize efficiency. The STMicroelectronics LED driver can deliver 75W of output power.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.