STEVAL-55G0MBI1

STMicroelectronics
511-STEVAL-55G0MBI
STEVAL-55G0MBI1

製造商:

說明:
光學感測器開發工具 VD55G0 S-Board: Hardware MIPI CSI-2 kit integrating sensor on embedded platforms

壽命週期:
新產品:
該製造商的新產品。

庫存量: 36

庫存:
36 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,986.96 NT$1,986.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Boards
Image Sensor
VD55G0
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: FR
尺寸: 35 mm x 30 mm x 8 mm
接口類型: I2C
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-55G0MBI1 Evaluation Board

STMicroelectronics STEVAL-55G0MBI1 Evaluation Board is a comprehensive and versatile hardware kit for evaluating and integrating the VD55G0 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to instantly incorporate the product into the rest of the system. The kit includes a sensor board embedding a VD55G0 image sensor with an FFC output connector, an M12 lens holder, a default non-glued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. Compatible Linux drivers (see additional resources) provide seamless software integration.