DC3107A

Analog Devices
584-DC3107A
DC3107A

製造商:

說明:
電源管理 IC 開發工具 LTM4640 DemoBoard High Density Quad

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,158.60 NT$3,158.60

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
LTM4640
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DC3107A Evaluation Board

Analog Devices Inc. DC3107A Evaluation Board is designed to evaluate the performance of the LTM4640 micromodule regulator. The LTM4640 regulator supports a 0.6V to 3.3V output voltage range, set by a single external resistor. This regulator is pin-compatible with LTM4626, LTM4638, and LTM4657 regulators. The LTM4640 regulator is available in a thermally enhanced 6.25mm x 6.25mm x 5.17mm BGA package. The DC3107A evaluation board features differential remote sensing and external frequency synchronization. This board is ideal for medical diagnostic equipment, debug systems, networking, and industrial equipment applications.