REF1KWPSU5GSICTOBO1

Infineon Technologies
726-REF1KWPSU5GSICTO
REF1KWPSU5GSICTOBO1

製造商:

說明:
電源管理 IC 開發工具 SONSTIGES

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,983.62 NT$17,983.62

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Boards
Power Supply
100 VAC to 240 VAC
12 VDC
AN085359
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SI
尺寸: 150 mm x 80 mm x 27 mm
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_1KW_PSU_5G_SIC SP005987382
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

REF_1KW_PSU_5G_SIC PSU Reference Board

Infineon Technologies REF_1KW_PSU_5G_SIC PSU Reference Board is developed to meet the demand for high efficiency in power supply units for modern applications. This is a complete system solution for a 1000W Power Supply Unit (PSU) targeting the new 5G specifications for outdoor small-cell telecom rectifiers and Edge computing. The PSU comprises a front-end AC-DC bridgeless totem-pole PFC converter followed by a back-end DC-DC isolated Half-Bridge (HB) LLC converter. The front-end converter provides Power Factor Correction (PFC) and control of the Total Harmonic Distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage at 12VDC. Typical applications include AC-DC power conversion for telecom infrastructure and server power supplies.