ADM00829

Microchip Technology
579-ADM00829
ADM00829

製造商:

說明:
電源管理 IC 開發工具 MIC23158/9 2MHZ EVAL BOARD

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,885.98 NT$1,885.98

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1 V
MIC23158, MIC23159
品牌: Microchip Technology
用於: MIC23158 and MIC23159 Evaluation Board
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC23158/9 Evaluation Board

Microchip Technology MIC23158/9 Evaluation Board can be used to develop and evaluate the MIC23158/9 Switching Voltage Regulator's capabilities. The board comes with the MIC23159 device and is set for regulators 1: 1.8V and 2: 1.5V. The MIC23158 can easily be added to the board by interchanging the MIC23159 device. The MIC23158/9 Evaluation Board features independent Enable connectors with individual pull-up resistors. To check the status of each regulator, power-good connectors are available for each regulator. The board can be powered from two independent voltage sources, or a 0Ω resistor can be placed on R3 so that both converters be powered from the same voltage source.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。