EV12F76A

Microchip Technology
579-EV12F76A
EV12F76A

製造商:

說明:
電源管理 IC 開發工具 dsPIC Motor Control StarterKit

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,635.66 NT$8,635.66

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 電源管理 IC 開發工具
RoHS:  
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
5A992.C

EV12F76A DSPIC33CJ Motor Control Starter Kit

Microchip Technology EV12F76A DSPIC33CJ Motor Control Starter Kit offers a comprehensive solution for quickly prototyping low-voltage 3-phase BLDC motor applications. The Microchip Technology EV12F76A includes a motor control board, a motor, and a USB cable for PC communication. The board also includes a screwdriver for easy motor-to-board connection and a power supply with international plug adaptors, making it an all-in-one solution.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。