EV2338-TL-00A

Monolithic Power Systems (MPS)
946-EV2338-TL-00A
EV2338-TL-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MP2338

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.74 NT$887.74

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
4.5 V to 28 V
5 V
EV2338
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Step-Down Converter
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV2338-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2338-TL-00A Evaluation Board demonstrates the capabilities of the MP2338 step-down switch-mode converter with internal power MOSFETs. The MPS EV2338-TL-00A offers a compact solution to achieve 3A continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP2338 has a synchronous mode for high efficiency across the wide IOUT load range.