EV5036-J-00A

Monolithic Power Systems (MPS)
946-EV5036-J-00A
EV5036-J-00A

製造商:

說明:
電源管理 IC 開發工具 Evaluation Board for MP5036

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$888.08 NT$888.08

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
2.9 V to 14 V
MP5036
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV5036-J-00A Evaluation Board

Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036 Current Limit Switch. The MP5036 is a protection device designed to protect circuitry on the output from transients on input. The switch also protects input from undesired shorts and transients from the output. The MPS EV5036-J-00A Evaluation Board features a pre-mounted MP5036 with support capacitors and resistors while providing terminals for VIN, VOUT, VINsense, VOUTsense, and GND.