EVLG599-250WLLC

STMicroelectronics
511-EVLG599-250WLLC
EVLG599-250WLLC

製造商:

說明:
電源管理 IC 開發工具 400 V - 24 V / 10.5 A DC-DC resonant LLC converter for industrial applications, using STNRG599A, MASTERGAN1L and SRK2001A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 2
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,777.60 NT$11,777.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Switching Controller
24 V
STNRG599A, ASTERGAN1L, SRK2001A
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

EVLG599-250WLLC Demonstration Board

STMicroelectronics EVLG599-250WLLC Demonstration Board is a resonant LLC converter for industrial applications, providing compact size and high efficiency. It can be used as a DC-DC converter or as part of a more complex system that utilizes a front-end preconditioner, such as a Power Factor Correction (PFC). The board is based on the STNRG599A, a resonant tank controller that implements the novel phase-shift control method, and on MASTERGAN1L, which embeds a GaN transistor-based half-bridge leg and corresponding drivers in the same package. This feature allows direct interfacing with any SMPS controller.