EVLSTDRIVEG610Q

STMicroelectronics
511-EVLSTDRIVEG610Q
EVLSTDRIVEG610Q

製造商:

說明:
電源管理 IC 開發工具 Demonstration board STDRIVEG611 high volt high speed half-bridge gate driver GaN

壽命週期:
新產品:
該製造商的新產品。

庫存量: 31

庫存:
31 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,986.96 NT$1,986.96

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
9 V to 18 V
STDRIVEG610
品牌: STMicroelectronics
組裝國家: IT
擴散國: Not Available
原產國: IT
尺寸: 70 mm x 56 mm
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

EVLSTDRIVEG610Q Evaluation Board

STMicroelectronics EVLSTDRIVEG610Q Evaluation Board is based on the STDRIVEG610 high-speed, half-bridge gate driver, which is optimized to drive high-voltage, enhanced-mode, GaN HEMTs. The STDRIVEG610 offers separated high current sink/source gate driving pins, integrated LDOs, bootstrap diode, undervoltage, high-side fast startup, overtemperature, fault and shutdown pins, and standby to support hard switching topologies in a 4mm x 5mm QFN package.