EVSPIN32G06Q1S3

STMicroelectronics
511-EVSPIN32G06Q1S3
EVSPIN32G06Q1S3

製造商:

說明:
電源管理 IC 開發工具 3-phase inverter based on STSPIN32G0601

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,422.44 NT$3,422.44

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
35 VAC to 280 VAC, 50 VDC to 400 VDC
3.3 V, 15 V
STSPIN32G0601
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: 3-Phase Inverter BLDC Motor Controller with 3-Shunt Topology
接口類型: I2C, UART
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STSPIN
每件重量: 158.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

EVSPIN32G06Q1S3 Evaluation Board

STMicroelectronics EVSPIN32G06Q1S3 Evaluation Board is a 3-phase complete inverter based on the STSPIN32G0601 controller, which embeds a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The board exhibits a three-shunt sensing topology that is intended for a Field-Oriented Control (FOC) algorithm, in either censored or sensorless mode. This enables the driving of Permanent Magnet Synchronous Motors (PMSMs) and Brushless DC (BLDC) motors. The power stage in this eval board incorporates STGD6M65DF2 IGBTs but is adaptable to accommodate any IGBT or Power MOSFET in DPAK/powerFLAT 8x8 HV package. The EVSPIN32G06Q1S3 evaluation board supports a wide 35VAC (50VDC) to 280VAC (400VDC) input voltage range. Typical applications include residential and industrial refrigerator compressors, industrial drives, pumps, fans, home appliances, and industrial automation.