STEVAL-1PS02B

STMicroelectronics
511-STEVAL-1PS02B
STEVAL-1PS02B

製造商:

說明:
電源管理 IC 開發工具 Evaluation board based on ST1PS02BQTR 400 mA nano-quiescent synchronous step-dow

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
數量超過27會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$844.56 NT$844.56

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.8 V to 2.5 V
ST1PS02
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 400 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

STEVAL-1PS02B Evaluation Board

STMicroelectronics STEVAL-1PS02B Evaluation Board demonstrates a smart converter design able to deliver up to 400mA output current from a 1.8V to 5.5V input, with a dynamically adjustable 1.8V to 2.5V output voltage. The Evaluation Board features the ST1PS02BQTR nano-quiescent miniaturized synchronous step-down converter, which implements enhanced Peak Current Control (PCC) and advanced design circuitry to minimize quiescent current (IQ). The device embeds a controlled load switch to supply a subsystem with the same voltage rail. The Evaluation Board demonstrates how highly efficient conversion can be achieved with just the ST1PS02BQTR, a 2.2µH inductor, and two small capacitors.