STEVAL-BMS114TX

STMicroelectronics
511-STEVAL-BMS114TX
STEVAL-BMS114TX

製造商:

說明:
電源管理 IC 開發工具 Battery management system module based on L99BM114 and L99BM1T

壽命週期:
新產品:
該製造商的新產品。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,163.42 NT$2,163.42

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Battery Management
L99BM114, L99BM1T
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 100 mm x 76 mm
用於: Battery Management Systems
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 51.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-BMS114TX BMS Evaluation Board

STMicroelectronics STEVAL-BMS114TX Battery Management System (BMS) Evaluation Board operates from 4 to 14 battery cells. The board uses the embedded transceiver to ensure an isolated connection to an external MCU. Based on the L99BM114 Li-ion battery monitoring and protection chip, the board facilitates high-reliability applications and the L99BM1T general-purpose SPI to isolated SPI bidirectional transceiver. The L99BM114 monitors cells and battery node status via stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting.