P0288

Terasic Technologies
993-P0288
P0288

製造商:

說明:
電源管理 IC 開發工具 Servo Motor Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,508.74 NT$4,508.74

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 電源管理 IC 開發工具
Demonstration Kits
Motor/Motion Controller & Driver
6.2 V to 12 V
5 V
MG996R
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Servo motor kit
用於: FPGA development kit
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 300.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542900000
MXHTS:
8473300401
ECCN:
EAR99

Servo Motor Kit

Terasic Technologies Servo Motor Kit is designed to enable developers to learn about servo motor control and build their own robotic devices. The Servo Motor Kit includes one Servo Motor Driver Daughter Board and one servo motor. The Servo Motor Driver Daughter Board can drive up to 24 servo motors. Using a host board and additional servos, the driver board can be used to drive multiple-jointed robotics, such as hexapod robots, biped robots, or arm robots.