EK-SCU35-G

AMD / Xilinx
217-EK-SCU35-G
EK-SCU35-G

製造商:

說明:
可編程邏輯 IC 開發工具 Spartan UltraScale+ SCU35 FPGA Evaluation Kit, Power Supply Not Included - see Associated Products below

壽命週期:
新產品:
該製造商的新產品。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 3

庫存:
3
可立即送貨
在途量:
17
預期2026/4/8
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,326.54 NT$9,326.54

商品屬性 屬性值 選擇屬性
AMD
產品類型: 可編程邏輯 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Kits
FPGA
品牌: AMD / Xilinx
組裝國家: Not Available
擴散國: Not Available
原產國: MY
用於: FPGA Application
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: XCSU35P
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Spartan UltraScale+
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit

AMD / Xilinx Spartan™ UltraScale+™ FPGA SCU35 Evaluation Kit offers a wide range of sensors and peripheral interfacing options for diverse applications. This evaluation kit features various connectivity options, software tools, and example designs to accelerate the development of applications across multiple markets. The Spartan™ UltraScale+™ FPGA SCU35 evaluation kit is highly accessible and out-of-the-box ready for developers with varying FPGA development experience. This evaluation kit provides the flexibility to connect and test multi-sensor configurations, monitor power consumption, and leverage security features for robust protection. The SCU35 evaluation kit features the Spartan UltraScale+ SU35P device, optimized for I/O expansion and board management applications. Typical applications include industrial, wired and wireless, medical, and data center.