ICEBREAKER-V1_1

1BitSquared
392-CS-ICEBREAKER-01
ICEBREAKER-V1_1

製造商:

說明:
可編程邏輯 IC 開發工具 The first open source iCE40 FPGA development board designed for teachers and students. Comes with headers.

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,720.00 NT$2,720.00

商品屬性 屬性值 選擇屬性
1BitSquared
產品類型: 可編程邏輯 IC 開發工具
Development Boards
FPGA
iCE40UP5K
品牌: 1BitSquared
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Programmable Logic IC Development Tools
系列: iCEBreaker FPGA
子類別: Development Tools
公司名稱: iCEBreaker FPGA
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.