LCMXO2-7000HE-B-EVN

Lattice
842-LCMXO27000HEBEVN
LCMXO2-7000HE-B-EVN

製造商:

說明:
可編程邏輯 IC 開發工具 MachXO2-7000HE Breakout Board

庫存量: 2

庫存:
2
可立即送貨
在途量:
19
預期2026/4/20
25
待定
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,215.26 NT$5,215.26

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 可編程邏輯 IC 開發工具
Evaluation Kits
FPGA
MachXO2-7000HE
品牌: Lattice
尺寸: 3 in x 3 in x 0.5 in
用於: MachXO2-7000HE
接口類型: I2C, SPI, USB
最高工作溫度: + 90 C
最低工作溫度: 0 C
工作電源電壓: 1.2 V, 3.3 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: LCMXO2
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MachXO2
每件重量: 272.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
TARIC:
9023008000
ECCN:
4A994.i

MachXO2 Breakout Board

Lattice Semiconductor LCMXO2-7000HE-B-EVN MachXO2 Breakout Board is a cost-effective board featuring the MachXO2-7000HE PLD. The 700HE PLD provides more than 5 times the logic capacity in a higher-performance FPGA using the same package/footprint as the previous MachXO2 device, the MachXO2-1200ZE. Lattice MachXO2 Breakout Board provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3in x3in form factor and features a USB mini-B connector for power and programming, an LED array, and prototype area.