P0633

Terasic Technologies
993-P0633
P0633

製造商:

說明:
可編程邏輯 IC 開發工具 T-Core Kit

庫存量: 291

庫存:
291 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,903.82 NT$4,903.82

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
Starter Kits
FPGA
MAX 10, RISC-V
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
接口類型: JTAG
工作電源電壓: 5 V
產品類型: Programmable Logic IC Development Tools
系列: FPGA Board
原廠包裝數量: 1
子類別: Development Tools
每件重量: 236.520 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

T-Core FPGA MAX 10 Development Board

Terasic T-Core FPGA MAX 10 Development Board offers a robust hardware design platform built around the Intel® MAX 10 FPGA. The board is designed to provide a cost-effective, single-chip solution in control plane and data path applications and programmable logic for flexibility. With the MAX 10 FPGA, users can get lower power consumption/cost and higher performance than the previous generation. Terasic T-Core FPGA MAX 10 Development Board includes hardware such as onboard USB-Blaster™ II, QSPI flash, analog-to-digital converter (ADC) header, RGB LEDs, and a 2x6 TMD expansion header. By leveraging all of these capabilities, the T-Core is an ideal solution for showcasing, evaluating, and prototyping the potential of the Intel MAX 10 FPGA. The series also supports RISC-V CPU with an onboard JTAG debug and is an ideal platform for learning RISC-V CPU design and embedded system design.