GPS-15005

SparkFun
474-GPS-15005
GPS-15005

製造商:

說明:
GNSS/GPS開發工具 SparkFun GPS-RTK Board - NEO-M8P-2 (Qwiic)

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,518.92 NT$10,518.92

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
RoHS: N
Breakout Boards
NEO-M8P-2
1.57542 GHz
3.3 V to 5 V
GPS
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 40.6 mm x 33 mm
運作供電電流: 35 mA
產品類型: GPS Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
7A994

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic GPS-RTK Breakout Board (GPS-15005)

SparkFun Qwiic GPS-RTK Breakout Board (GPS-15005) is a powerful GNSS/GPS breakout board, based on the NEO-M8P-2 Module, designed for the Qwiic Connect ecosystem. The NEO-M8P-2 module is designed to provide highly accurate Global Navigation Satellite System (GNSS) and Global Positioning System (GPS). This breakout board can pinpoint the location of any object very accurately with the help of GPS Real Time Kinematics (RTK). The GPS-RTK board features two Qwiic connectors, 25mm horizontal position accuracy with RTK, a rechargeable backup battery, 35mA current, and four communication ports. The rechargeable backup battery decreases the time-to-first-fix and keeps the latest satellite data and module configuration for up to two weeks.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.