EV59Y78A

Microchip Technology
579-EV59Y78A
EV59Y78A

製造商:

說明:
WiFi開發工具-802.11 WILCS02 M.2 Wi-Fi Module Card

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,179.12 NT$1,179.12

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Modules
WILCS02UE
3.3 V
天線連接器類型: U. FL
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 30 mm x 22 mm x 2.1 mm
用於: WIxCS02 M.2 Wi-Fi Module Card
接口類型: SPI
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473305100
ECCN:
5A992.C

WILCS02 M.2 Wi-Fi® Module Card

Microchip Technology WILCS02 M.2 Wi-Fi® Module Card is a M.2 interface board that supports the IEEE 802.11b/g/n standard. This card demonstrates the functionalities and features of Microchip's low-power Wi-Fi WILCS02UE module. The WILCS02 Wi-Fi module card features Packet Traffic Arbitration (PTA), Device Firmware Update (DFU), U.FL antenna connector, and configurable strapping pins for host interface selection. This card comes along with the antenna holder (BPC2J5). The WILCS02 Wi-Fi module card is used in industrial automation, remote equipment monitoring, and fitness monitoring applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。