SLWRB4310A

Silicon Labs
634-SLWRB4310A
SLWRB4310A

製造商:

說明:
藍芽開發工具-802.15.1 BGM220SC12 Wireless Gecko Bluetooth 2.4 GHz +0 dBM, SiP Module Radio Board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$986.00 NT$986.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Starter Kits
BGM220x
2.4 GHz
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
用於: BRD4310A
接口類型: Ethernet, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board

Silicon Labs BGM220SC12 Wireless Gecko BLUETOOTH® Radio Board is based on the on the 2.4GHz, 0dBM SLWRB4310A wireless gecko SiP module. This wireless gecko radio board plugs into the main development board of the wireless gecko starter kit. The BGM220SC12 radio board comes with a WSTK mainboard, the Gecko SDK suite, and the Simplicity Studio IDE. This combination offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module.