G650-07974-01

Coral
212-G650-07974-01
G650-07974-01

製造商:

說明:
多協議開發工具 WIRELESS ADD-ON BOARD

庫存量: 807

庫存:
807 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$744.26 NT$744.26

商品屬性 屬性值 選擇屬性
Coral
產品類型: 多協議開發工具
RoHS:  
Development Boards
2.4 GHz, 5 GHz
LBEE5HY1MW
3.3 V
GPIO, JTAG
- 30 C
+ 50 C
Bluetooth 5.0
802.11 a/b/g/n/ac
品牌: Coral
尺寸: 65 mm x 30 mm x 6.1 mm
用於: Coral Dev Board Micro
封裝: Bulk
產品類型: Multiprotocol Development Tools
支持通訊協定: 802.11 a/b/g/n/ac
原廠包裝數量: 780
子類別: Development Tools
類型: 802.11 a/b/g/n/ac, Bluetooth 5.0
零件號別名: 90AN0150-B0XAY0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Add-on Board to Dev Board Micro

Coral Wireless Add-on Board provides wireless connectivity for the Coral Dev Board Micro (required, sold separately). The board provides the Murata LBEE5HY1MW module for Wi-Fi® (802.11 a/b/g/n/ac, 2.4GHz and 5GHz) and BLUETOOTH® 5.0. With an on-board antenna and an alternative antenna connector, the Coral wireless add-on board has cutouts for the main board GPIO header pins. Exposed JTAG pins are provided for debugging the main board. The board snaps onto the dev board micro with two high-density connectors.