STEVAL-IDB008V2

STMicroelectronics
511-STEVAL-IDB008V2
STEVAL-IDB008V2

製造商:

說明:
藍芽開發工具-802.15.1 Evaluation platform based on the BlueNRG-2

此產品可能需要額外文件才能出口至美國境外。

庫存量: 28

庫存:
28 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,376.60 NT$2,376.60

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 藍芽開發工具-802.15.1
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Development Platforms
BlueNRG-2
2.4 GHz
5 V
Bluetooth
品牌: STMicroelectronics
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: STEVAL-IDB008V2
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.0
每件重量: 217.728 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
9023008090
ECCN:
5A002.A.2

STEVAL-IDB008V2 Evaluation Platform

STMicroelectronics STEVAL-IDB008V2 Evaluation Platform is based on the BlueNRG-2, low-power Bluetooth® smart system on chip. The STEVAL-IDB008V2 provides a set of hardware resources for implementing a wide range of application scenarios. These scenarios include sensor data (accelerometer, pressure, and temperature sensor), remote control (buttons and LEDs), and debug message management through USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.

無線連接解決方案

STMicroelectronics無線連接解決方案為一系列無線技術產品組合,具有特定的通訊範圍、電源效率、延遲、頻寬和網路拓撲。這些是由許多現有的標準通訊協定定義的重要參數。隨著無線感測器網路和物聯網相關裝置的重要性日益提高,幾乎所有的電子系統都需要無線連接功能。其典型用途涵蓋消費性到工業等應用,像是穿戴式裝置、智慧建築、住家自動化、資產追蹤解決方案或醫療裝置。ST的產品組合提供廣泛多樣的射頻解決方案,包含多數的關鍵通訊協定和標準,以及專有的無線電解決方案。包括超低功耗射頻收發器、網路處理器IC和全面的無線系統單晶片系列(含預先通過認證的無線模組),能簡化這些技術的快速採用。ST無線產品組合涵蓋了最廣泛的連線技術,包括Sub-1GHz的長距離網路裝置(支援LoRaWAN®、Sigfox和Wireless M-Bus連線)、60GHz短距毫米波射頻、Bluetooth® LE、802-15-4、OpenThread、LTE Cat 1和窄頻IoT。為了加快上市速度,參考設計和射頻模組可作為完整的開發生態系統和架構,並帶有軟體套件、工具、通訊協定堆疊、應用範例、評估板和快速入門教學。這是多功能合一的解決方案,可透過最高永續性的無線技術實現更智慧、更互聯的世界。