CS-BLIP-03

Crowd Supply
392-CS-BLIP-03
CS-BLIP-03

製造商:

說明:
藍芽開發工具-802.15.1 Blipboy Gaming Shield

庫存量: 15

庫存:
15 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$935.00 NT$935.00

商品屬性 屬性值 選擇屬性
Crowd Supply
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Development Boards
nRF52840
5 V
Bluetooth
品牌: Crowd Supply
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Bluetooth Development Tools
子類別: Development Tools
版本: Version 5.0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9504500000
ECCN:
EAR99

Blip Development Boards

Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.