GPS-17370

SparkFun
474-GPS-17370
GPS-17370

製造商:

說明:
GNSS/GPS開發工具 SparkFun RTK Surveying Kit

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,033.02 NT$22,033.02

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: GNSS/GPS開發工具
Evaluation Kits
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: GPS Measurments
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
ECCN:
7A994

RTK Surveying Kit

SparkFun RTK Surveying Kit features everything that users need to get cm-level global positioning measurements using GNSS RTK. The surveying kit comes in a handy carrying case to protect the most expensive bits. This allows users to quickly attach the L1/L2 antenna and RTK Surveyor housing to the pole or tripod of their choice. The kit includes all the antenna bits, cables, and chargers that users need to jump right into the field. The RTK Surveyor is a Bluetooth® enabled multi-band GNSS receiver based on the ESP32 from Espressif and the ZED-F9P from u-blox. The users can flip the switch to have 300mm approximate accuracy out of the box and 18mm accuracy with RTCM corrections. This kit provides the L1/L2 antenna, adapters, interface cables, and chargers needed for general GNSS use.