DVK-SFEU-API-1-GEVK

onsemi
863-DVKSFEUAPI1GEVK
DVK-SFEU-API-1-GEVK

製造商:

說明:
Sub-GHz開發工具 SIGFOX API DVK

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,981.72 NT$9,981.72

商品屬性 屬性值 選擇屬性
onsemi
產品類型: Sub-GHz開發工具
RoHS:  
SigFox
品牌: onsemi
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: AX-SFxx
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sigfox
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.