DVK-SFEU-1-GEVK

onsemi
863-DVK-SFEU-1-GEVK
DVK-SFEU-1-GEVK

製造商:

說明:
Sub-GHz開發工具 SIGFOX DVK

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,899.04 NT$10,899.04

商品屬性 屬性值 選擇屬性
onsemi
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
868 MHz
AX-SIGFOX
SigFox
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: SK
描述/功能: Sigfox development kit
用於: AX-SFEU-1-01-TB05, AX-SFEU-1-01-TX30
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: AX-SFxx
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sigfox
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030906800
ECCN:
5A992.C

DVK-SFEU-1-GEVK Sigfox Development Kit

onsemi DVK-SFEU-1-GEVK Sigfox Development Kit is a miniaturized development kit for the onsemi AX-SIGFOX chip, an ultra-low-power high-performance Sigfox SoC for up-links and down-links. The hardware consists of a USB debug adapter and an RF module with all software necessary to develop systems. The module has a tiny 33mm x 15mmfootprint and is equipped with an SMA connector.

Sigfox Development Kits

onsemi Sigfox Development Kits can be used to quickly develop Sigfox connected applications using Sigfox SoC (System-on-Chip) solutions. A free two-year Sigfox subscription is included. The kits are pre-programmed with the Sigfox stack and a comprehensive but easy-to-use serial protocol based on AT commands.

Sigfox Connectivity Solutions

onsemi Sigfox Connectivity Solutions are ideal for implementing and proliferation the Internet of Things (IoT) applications, including smart energy. onsemi's portfolio includes transceivers, microcontrollers (MCUs), and System-on-Chip (SoC) solutions. A range of hardware and software development tools are available to help the speed and ease new designs.