X-NUCLEO-S2868A2

STMicroelectronics
511-X-NUCLEO-S2868A2
X-NUCLEO-S2868A2

製造商:

說明:
Sub-GHz開發工具 Sub-1 GHz 868 MHz RF expansion board based on S2-LP radio for STM32 Nucleo

庫存量: 212

庫存:
212 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,025.78 NT$1,025.78

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: Sub-GHz開發工具
RoHS:  
Expansion Boards
860 MHz to 940 MHz
S2-LP
Sub GHz
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: X-NUCLEO
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

無線連接解決方案

STMicroelectronics無線連接解決方案為一系列無線技術產品組合,具有特定的通訊範圍、電源效率、延遲、頻寬和網路拓撲。這些是由許多現有的標準通訊協定定義的重要參數。隨著無線感測器網路和物聯網相關裝置的重要性日益提高,幾乎所有的電子系統都需要無線連接功能。其典型用途涵蓋消費性到工業等應用,像是穿戴式裝置、智慧建築、住家自動化、資產追蹤解決方案或醫療裝置。ST的產品組合提供廣泛多樣的射頻解決方案,包含多數的關鍵通訊協定和標準,以及專有的無線電解決方案。包括超低功耗射頻收發器、網路處理器IC和全面的無線系統單晶片系列(含預先通過認證的無線模組),能簡化這些技術的快速採用。ST無線產品組合涵蓋了最廣泛的連線技術,包括Sub-1GHz的長距離網路裝置(支援LoRaWAN®、Sigfox和Wireless M-Bus連線)、60GHz短距毫米波射頻、Bluetooth® LE、802-15-4、OpenThread、LTE Cat 1和窄頻IoT。為了加快上市速度,參考設計和射頻模組可作為完整的開發生態系統和架構,並帶有軟體套件、工具、通訊協定堆疊、應用範例、評估板和快速入門教學。這是多功能合一的解決方案,可透過最高永續性的無線技術實現更智慧、更互聯的世界。

X-NUCLEO-S2868A2 Expansion Board

STMicroelectronics X-NUCLEO-S2868A2 Expansion Board is a development and demonstration platform for the S2-LP Ultra-Low Power, Sub-1GHz Transceiver, and is designed to operate in the 868MHz ISM (Industrial, Scientific, and Medical) frequency band. The X-NUCLEO-S2868A2 Expansion Board from STMicroelectronics is compatible with the Arduino™ UNO R3 connector and the ST Morpho connector, so it can be plugged into the STM32 Nucleo Development Board and stacked with additional STM32 Nucleo expansion boards.