K128

M5Stack
170-K128
K128

製造商:

說明:
WiFi開發工具-802.11 CoreS3 is the third generation of the M5Stack development kit series

庫存量: 90

庫存:
90
可立即送貨
在途量:
80
預期2026/3/16
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,036.60 NT$2,036.60

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: WiFi開發工具-802.11
RoHS:  
Development Kits
ESP32-S3
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 54 mm x 54 mm x 16 mm
接口類型: I2C
產品類型: WiFi Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CoreS3 ESP32S3 loT Development Kit

M5Stack CoreS3 ESP32S3 loT Development Kit is based on ESP32-S3 solution, dual-core XTensa LX7 processor. This kit features 240MHz frequency, WiFi® at 16M flash, 8M PSRAM, built-in camera, proximity sensor, speaker, power indicator, I2S amplifier, dual microphone, and condenser touchscreen. The CoreS3 kit supports OTG, CDC functions, and Arduino and UIFlow programming platforms. Typical applications include Internet of Things (IoT) development, various DIY project development, smart home control system, and industrial automation control system.