X-NUCLEO-SAFEA1B

STMicroelectronics
511-X-NUCLEO-SAFEA1B
X-NUCLEO-SAFEA1B

製造商:

說明:
安全 / 認證開發工具 Secure element expansion board based on STSAFE-A110

庫存量: 12

庫存:
12
可立即送貨
在途量:
39
預期2027/2/22
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$583.44 NT$583.44

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全 / 認證開發工具
RoHS:  
Expansion Boards
STSAFE-A110
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: STM32 Nucleo Development Board, X-CUBE-SAFEA1 or XCUBE-SBSFU Software Packages
產品類型: Security / Authentication Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.