BLK-POL-0001

BlackIoT
392-BLK-POL-0001
BLK-POL-0001

製造商:

說明:
多功能感測器開發工具 A mikroBUS compatible board equipped with BMV080 PM2.5 and BME690 gas sensor. It is powered by Espressif ESP32-S3-Mini-1 dual core microcontroller.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 153

庫存:
153 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,121.94 NT$2,121.94

商品屬性 屬性值 選擇屬性
BlackIoT
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Humidity, Particulate Matter, Pressure, Temperature Sensor
BME690, BMV080
Bulk
品牌: BlackIoT
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 28.6 mm x 25.4 mm
接口類型: GPIO, I2C, JTAG, PWM, SPI, UART, USB
產品類型: Multiple Function Sensor Development Tools
系列: Polverine
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Polverine
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9027102000
ECCN:
EAR99

Polverine mikroBUS™ Board

BlackIoT Polverine mikroBUS™ Board is a compatible board equipped with Bosch Sensortec’s BMV080 PM2.5 sensor and BME690 gas sensor. This add-on board can be programmed with Arduino, Eclipse, or PlatformIO/Visual Studio IDEs, enabling rapid application development. The Polverine features a high-performance ESP32-S3-MINI-1 microcontroller, which offers dual-core processing, Wi-Fi® (802.11 b/g/n), and BLUETOOTH® 5 (LE). This board is complemented with demo firmware for rapid sensor evaluation. The Polverine mikroBUS™ board (BLK-POL-0001) is designed for efficient edge processing in IoT applications. This board is ideal for environmental monitoring, smart homes and buildings, HVAC systems, industrial monitoring, wearables, health and wellness monitoring, and anomaly detection.