Shuttle Board 3.0 BME690

Bosch Sensortec
262-SHUTTLEBME690
Shuttle Board 3.0 BME690

製造商:

說明:
多功能感測器開發工具 多功能感測器開發工具 BME690 Evaluation Shuttle Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 326

庫存:
326
可立即送貨
在途量:
115
55
待付運
60
預期2026/5/21
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$760.24 NT$760.24

商品屬性 屬性值 選擇屬性
Bosch
產品類型: 多功能感測器開發工具
RoHS:  
Shuttle Boards
Sensor Modules
BME690
Bulk
品牌: Bosch Sensortec
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 22 mm x 20 mm x 1.7 mm
產品類型: Multiple Function Sensor Development Tools
系列: BME690
原廠包裝數量: 5
子類別: Development Tools
零件號別名: BME690 SHUTTLE BOARD 3.0 0440.SB4.048
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

BME690 Shuttle Board 3.0

Bosch BME690 Shuttle Board 3.0 is a printed circuit board (PCB) with a pre-mounted BME690 Air Quality (gas, pressure, temperature, and humidity) Sensor. Used in conjunction with the Bosch Application Board 3.x, the shuttle board evaluates the signal outputs provided by the sensor itself or additional outputs generated by the BSEC Library for the sensor. The shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Application Board 3.x. Typically, the Bosch BME690 Shuttle Board 3.0 validates temperature, humidity, pressure, and Index for Air Quality (IAQ).