SEN0296

DFRobot
426-SEN0296
SEN0296

製造商:

說明:
壓力感測器開發工具 RP-S40-ST Thin Film Pressure Sensor 40mmx40mm

庫存量: 3

庫存:
3
可立即送貨
在途量:
16
預期2026/2/19
29
預期2026/3/11
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$268.60 NT$268.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 壓力感測器開發工具
RoHS:  
Evaluation Modules
Pressure Sensor
RP-S40-ST
品牌: DFRobot
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.675 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

RP Series Thin Film Pressure Sensors

DFRobot RP Series Thin Film Pressure Sensors are made of ultra-thin film with excellent mechanical properties, conductive materials, and nanometer pressure-sensitive layers. These durable sensors are designed to sense static and dynamic pressure at high response speed. The RP sensors come with a thin film and pressure-sensitive layer on the upper layer and a thin film and conductive circuit on the lower layer. These layers in the sensors are glued together with double-sided tape. The RP sensors convert pressure into resistance by connecting the disconnected circuit of the lower layer through a pressure-sensitive layer of the upper layer.