SEN0334

DFRobot
426-SEN0334
SEN0334

製造商:

說明:
溫度感測器開發工具 Gravity: SHT31-F Digital Temperature and Humidity Sensor

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$336.60 NT$336.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 溫度感測器開發工具
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
SHT31-F
3.3 V to 5.5 V
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 32 mm x 22 mm
產品類型: Temperature Sensor Development Tools
系列: Gravity
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025801000
ECCN:
EAR99

Gravity: SHT31-F Temperature & Humidity Sensor

DFRobot Gravity: SHT31-F Temperature and Humidity Sensor is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This digital sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31-F sensor features highly integrated capacitive humidity sensing components and band-gap temperature sensing components. This sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31-F sensor provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. The SHT31-F sensor features an IP67 rating that protects the sensor opening from liquids and dust. This sensor is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.