TSSEVB

NXP Semiconductors
841-TSSEVB
TSSEVB

製造商:

說明:
觸摸傳感器開發工具 Touch Sensing Evaluation Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,486.98 NT$4,486.98

商品屬性 屬性值 選擇屬性
NXP
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Boards
Capacitive Touch Sensor
S08LG32
Bulk
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SCI, SPI, USB
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935326717598
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Freescale's Touch Sensing Software Evaluation Board (TSSEVB) has
a new firmware that you can download from Freescale's Website
at:

http://www.freescale.com/touchsensing

Click on the Software & Tools tab to download the new TSSEVB
firmware (TSSEVBHCS08JM60FW), the updated Touch Sensing Software
Installer (TSSSW), the TSSEVB USB Bridge (TSSEVB_USBBRIDGE) and
the TSS Electrode Graphing Tool (TSSEGT_SW).

The new User Guide with updated errata and other documentation
addendums can be found under the Documentation Tab.



5-0410-8

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MPR121 Touch-Sensing Software Evaluation Board

NXP Semiconductors MPR121 Touch-Sensing Software Evaluation Board contains everything needed to get started with a touch-sensing application. The touch-sensing software library enables capacitive sensing for the entire NXP S08 MCU portfolio, providing touch sense decoding structures like keypad, rotary, and slider.