MIKROE-4559

Mikroe
932-MIKROE-4559
MIKROE-4559

製造商:

說明:
多功能感測器開發工具 Piezo Accel Click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,166.64 NT$5,166.64

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 多功能感測器開發工具
RoHS:  
Add-On Boards
Motion Sensor
820M1-0025
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Condition Monitoring Applications
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Multiple Function Sensor Development Tools
靈敏度: 50 mV/g
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Piezo Accel Click

Mikroe Piezo Accel Click contains an acceleration sensor based on PE technology. The board features the TE Connectivity 820M1-0025 piezoelectric accelerometer designed for embedded condition monitoring and preventive maintenance applications. This accelerometer features a stable piezoceramic crystal sealed in a fully hermetic LCC package available in a range from ±25g with a flat frequency response up to 15kHz.