Sensor Shield Kit

Mitsumi
472-SENSORSHIELDKIT
Sensor Shield Kit

製造商:

說明:
壓力感測器開發工具 Sensor Shield Board for Arduino + 5 Sensor Boards + 5 Cables

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,825.00 NT$3,825.00

商品屬性 屬性值 選擇屬性
Mitsumi
產品類型: 壓力感測器開發工具
RoHS: N
Demonstration Kits
Sensor Shield Kit
Arduino Board
3.8 V to 14 V
Poly Bags
品牌: Mitsumi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Pressure Sensor Development Tools
系列: MMR902/MM906/MMR920
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MEMS
每件重量: 56 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Sensor Shield Kit for Arduino

Mitsumi Sensor Shield Kit for Arduino is a kit comprising the Shield for Arduino and the sensor boards equipped with various sensors. The Sensor boards are supposed to be used by connecting to Arduino. The other kit contents include cables (I²C and SPI) and sample sketches. Up to nine I²C or two SPI sensor modules can be connected to the level shifter shield at a single time. The level shifter shield allows usage of the UNO, LEONARDO, DUE, and MEGA2560 Arduino models (not included).