UFM-01_EK

ScioSense
135-UFM-01_EK
UFM-01_EK

製造商:

說明:
多功能感測器開發工具 Ultrasonic flow module 1/2`` evaluation kit

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,772.76 NT$1,772.76

商品屬性 屬性值 選擇屬性
ScioSense
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Kits
Flow Sensor
UFM-01
品牌: ScioSense
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
產品類型: Multiple Function Sensor Development Tools
系列: UFM-01
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 501911002
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99

UFM-01 EVK Evaluation Kit

ScioSense UFM-01 EVK Evaluation Kit is designed to be used with the UFM-01 ultrasonic flow sensing module. The UFM-01 module is based on contactless ultrasonic flow sensor technology and is ideal for use with food-grade material. This module is used in boilers, smart toilets, and coffee machines. The UFM-01 EVK kit can be set up by first plugging into the PC and selecting Com Port. The user must click "Management" from "My computer" and then select "Device Management". The serial port data will be received once the user selects Com Port and clicks the “Connect” button.