SEK-SFM3505 Evaluation Cable

Sensirion
403-SEK-SFM3505CABLE
SEK-SFM3505 Evaluation Cable

製造商:

說明:
多功能感測器開發工具 Evaluation Cable for SFM3505 family

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$751.74 NT$751.74

商品屬性 屬性值 選擇屬性
Sensirion
產品類型: 多功能感測器開發工具
Accessories
Evaluation Cable
Bulk
品牌: Sensirion
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
用於: SEK-SFM3505
產品類型: Multiple Function Sensor Development Tools
系列: SFM3505
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 3.001.436
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

SEK-SFM3505氣體流量感測器評估套件電纜

Sensirion SEK-SFM3505 Gas Flow Sensor Evaluation Kit Cable enables the evaluation of any version of the SFM3505 gas flow sensor. The evaluation kit consists of an adapter cable that allows users to connect the sensor directly to a computer. Precise test measurements can be made quickly and inexpensively with this ready-to-use kit. The Sensirion SensorBridge is required for use with this cable. Available for download, the viewer software allows measurements at various resolutions and displays mass flow in standard liters per minute (slm). Data can be logged and exported.