KIT-16274

SparkFun
474-KIT-16274
KIT-16274

製造商:

說明:
多功能感測器開發工具 SparkFun micro:climate kit for micro:bit - v3.0

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,250.00 NT$4,250.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 多功能感測器開發工具
Development Kits
Weather Station
SEN-11050, SEN-13322
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: micro:bit
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.882 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

micro:climate kit for micro:bit - v3.0

SparkFun micro:climate kit for micro:bit - v3.0 is a full weather station kit that is built on top of the weather:bit carrier board. The kit is Qwiic enabled and includes the tried-and-true Weather Meters and Soil Moisture Sensor. Whether an agriculturalist, professional meteorologist, or hobbyist, build high-grade weather stations powered by micro:bit. Two micro:bits can even talk via wireless communication. The kit can monitor the weather without being exposed to it.